Filter Your Search
1 - 4 of 4 results
|
MDT040A0X3-SRPHZ
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.4 V | 4.5 V | 450 mV | 2 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XXMA-N19 | 2A | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 13.46 mm | 33.02 mm | 10.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
![]() |
MDT040A0X3-SRPHZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.4 V | 4.5 V | 450 mV | 2 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XXMA-N19 | 2A | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 13.46 mm | 33.02 mm | 10.9 mm | GE POWER ELECTRONICS INC | SMT-19 | unknown | EAR99 | MODULE | 19 | |||||||||||||||||||||
|
MDT040A0X3-SRPHZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 600 mV | 14.4 V | 4.5 V | 450 mV | 2 V | 40 A | 1 | YES | YES | 420 kHz | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91.5 % | 0.00012 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | INDUSTRIAL | 80 W | 2.6 ms | R-XXMA-N19 | CSA, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 13.46 mm | 33.02 mm | ABB LTD | PACKAGE-19 | compliant | EAR99 | |||||||
|
MDT040A0X3-SRPHZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |