Filter Your Search
1 - 1 of 1 results
|
ME20A1503Q01
SL Power Electronics
|
Check for Price | Yes | Active | 100 V | 15 V | 264 V | 90 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 18 W | R-XXMA-X | ANSI, CE, CSA, EN, IEC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SL POWER ELECTRONICS CORP | Module | unknown |