Filter Your Search
1 - 1 of 1 results
|
ME3215-222MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 107 mΩ | 20 % | YES | 100 kHz | 1.7 A | 135 MHz | FERRITE | 1311 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1310 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |