Filter Your Search
1 - 1 of 1 results
|
ME3220-103KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 434 mΩ | 10 % | YES | 100 kHz | 870 mA | 39.9 MHz | FERRITE | 1211 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |