Filter Your Search
1 - 3 of 3 results
|
ME3220-223KLC
Coilcraft Inc
|
$0.8597 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 787 mΩ | 10 % | YES | 100 kHz | 640 mA | 29.4 MHz | FERRITE | 1211 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
ME3220-223KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 787 mΩ | 10 % | YES | 100 kHz | 640 mA | 29.4 MHz | FERRITE | 1211 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 | |||
|
ME3220-223KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 787 mΩ | 10 % | YES | 100 kHz | 640 mA | 29.4 MHz | FERRITE | 1211 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |