Filter Your Search
1 - 1 of 1 results
|
MEA1D0512SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 19.65 mm | 10.4 mm | MURATA MANUFACTURING CO LTD | Module-5 | compliant | EAR99 | 2020-06-05 | Murata Electronics |