Filter Your Search
1 - 1 of 1 results
|
MECC-680M-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 6 Ω | 20 % | NO | 20 kHz | 220 mA | 28 MHz | FERRITE | 70 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4.5 mm | 11 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |