Filter Your Search
1 - 10 of 138 results
|
ATMEGA324P-B15MZ
Microchip Technology Inc
|
$0.9307 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ. | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N44 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA324A-MCHR
Microchip Technology Inc
|
$1.4594 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 32 | 3 | YES | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATMEGA324A-CUR
Microchip Technology Inc
|
$1.5340 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 32 | 3 | YES | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VFBGA-49 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA324PB-MNR
Microchip Technology Inc
|
$1.5599 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQCC-N44 | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PB-ANR
Microchip Technology Inc
|
$1.5917 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQFP-G44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PA-CUR
Microchip Technology Inc
|
$1.6759 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 32 | 3 | YES | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VFBGA-49 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA324PB-MN
Microchip Technology Inc
|
$1.7606 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQCC-N44 | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PA-MCHR
Microchip Technology Inc
|
$1.7706 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 2048 | 2048 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA324PB-MU
Microchip Technology Inc
|
$1.9762 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQCC-N44 | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
ATMEGA324PB-AU
Microchip Technology Inc
|
$1.9773 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQFP-G44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |