Filter Your Search
1 - 4 of 4 results
|
MEGA32C1-15MZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 16 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, LCC32,.27SQ,25 | 32 | compliant | 8542.31.00.01 | |||||||||||||||
|
ATMEGA32C1-15MZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 28 | 3 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||
|
ATMEGA32C1-15MZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC | QCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | ATMEL CORP | QFN | QCCN, LCC32,.27SQ,25 | 32 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
MEGA32C1-15MZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.65 MM PITCH, HALOGEN AND LEAD FREE, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | EAR99 |