Filter Your Search
1 - 6 of 6 results
|
MEH14ZAA
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MEH14ZAA133.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | 5.25 V | 4.75 V | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | DIP4/8,.3 | unknown | Clock | 2.5 ns | NO | 50 % | THROUGH HOLE MOUNT | 133 MHz | 40 MHz | 133 MHz | PECL 10KH | 130 OHM | 13.2mm x 13.2mm x 5.08mm | 2.5 ms | 40/60 % | |||||
|
MEH14ZAA-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | 5 V | 5.25 V | 4.75 V | e1 | 70 °C | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | 2.5 ns | NO | 50 % | THROUGH HOLE MOUNT | 133 MHz | PECL 10KH | 130 OHM | 13.2mm x 13.2mm x 5.08mm | 2.5 ms | 40/60 % | ||||||||||
|
MEH14ZAA40.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | 5.25 V | 4.75 V | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | DIP4/8,.3 | unknown | Clock | 2.5 ns | NO | 50 % | THROUGH HOLE MOUNT | 133 MHz | 40 MHz | 40 MHz | PECL 10KH | 130 OHM | 13.2mm x 13.2mm x 5.08mm | 2.5 ms | 40/60 % | |||||
|
MEH14ZAA-R40.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | 5 V | 5.25 V | 4.75 V | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | 2.5 ns | NO | 50 % | THROUGH HOLE MOUNT | 40 MHz | PECL 10KH | 130 OHM | 13.2mm x 13.2mm x 5.08mm | 2.5 ms | 40/60 % | |||||||||||
|
MEH14ZAA-RFREQ-OUT10
MtronPTI
|
Check for Price | Yes | Obsolete | NO | 5 V | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | 2.5 ns | NO | 50 % | THROUGH HOLE MOUNT | 200 MHz | 40 MHz | PECL 10KH | 13.21mm x 13.21mm x 5.08mm | 2.5 ms | 40/60 % |