Filter Your Search
1 - 1 of 1 results
|
MEJ1S0503SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 8 % | 1 | HYBRID | 1 W | R-XSMA-T4 | e3 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | Murata Electronics |