Filter Your Search
1 - 6 of 6 results
|
MF10CCN
Texas Instruments
|
$2.3904 | No | Obsolete | 5 V | UNIVERSAL | NO | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 10 mA | 6 V | 4 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MF10CCN/NOPB
Texas Instruments
|
$3.0280 | Yes | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ROHS COMPLIANT, PLASTIC, DIP-20 | |||||
|
MF10CCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-20 | |||||||
|
MF10CCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-20 | |||||||
|
MF10CCN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | UNIVERSAL | NO | 0.2 Hz | 20 kHz | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | SWITCHED CAPACITOR FILTER | -7 V | -4.5 V | -5 V | 1 | 2 AND 0 | 7 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e0 | COMMERCIAL | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | 20 | unknown | DIP, | ||||||||
|
MF10CCN-N
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | 2 | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDIP-T20 | Not Qualified | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP20,.3 |