Filter Your Search
1 - 2 of 2 results
|
MFK2807D/883
Crane Electronics
|
Check for Price | Active | 28 V | 7 V | 50 V | 16 V | 6.86 V | 7.14 V | 2.7 A | 2 | NO | NO | ADDITION -7 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 21 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.7 mm | 37.08 mm | 9.14 mm | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | EAR99 | ||
|
MFK2807D/883
Interpoint
|
Check for Price | Active | 28 V | 7 V | 50 V | 16 V | 6.86 V | 7.14 V | 2.7 A | 2 | NO | NO | ADDITION -7 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 21 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.7 mm | 37.08 mm | 9.14 mm | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | EAR99 |