Filter Your Search
1 - 1 of 1 results
|
MFW2805S/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 19 V | 4.95 V | 5.05 V | 12 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.095 % | 0.4 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 60 W | R-CXMA-P10 | e3 | Not Qualified | 85 °C | -40 °C | MIL-PRF-38534 | 10 | CERAMIC, METAL-SEALED COFIRED | FLANGE MT,3.2X2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | UNSPECIFIED | CRANE ELECTRONICS INC | , FLANGE MT,3.2X2.5 | compliant | EAR99 |