Filter Your Search
1 - 2 of 2 results
|
MG80387-25
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | 390 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA68,11X11 | compliant | ||||||||||
|
MG8038725
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 390 mA | 5.25 V | 4.75 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA68,11X11 | compliant | 3A001.A.2.C | 8542.31.00.01 |