Filter Your Search
1 - 1 of 1 results
|
MG80486DX4100
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1.45 A | 5.25 V | 3.135 V | MILITARY | S-CPGA-P168 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |