Filter Your Search
1 - 4 of 4 results
|
MG80960MC-20/SM302
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 32 | 32 | NO | 5 V | MICROPROCESSOR, RISC | CMOS | SEATED HT-CALCULATED | NO | FLOATING POINT | YES | NO | 420 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P132 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | INTEL CORP | PGA, PGA132,14X14 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
MG80960MC-20
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | NO | 4 | 420 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P132 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | INTEL CORP | PGA, PGA132,14X14 | compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 132 | ||||
|
MG80960MC20SM319
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 420 mA | S-XPGA-P132 | Not Qualified | e0 | 38535Q/M;38534H;883B | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
MG80960MC-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 20 MHz | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P132 | Not Qualified | e0 | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.061 mm | 36.802 mm | 36.802 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 132 |