Filter Your Search
1 - 2 of 2 results
|
MG80C186-10/R
Rochester Electronics LLC
|
Check for Price | No | Active | MICROPROCESSOR | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
MG80C186-10
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 140 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.46 mm | 29.46 mm | INTEL CORP | unknown | PGA | CERAMIC, PGA-68 | 68 | 3A001.A.2.C | 8542.31.00.01 |