Filter Your Search
1 - 2 of 2 results
|
MGFS152405-G
Cosel USA Inc
|
$46.0300 | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.001 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
STMGFS152405-G
Cosel USA Inc
|
$77.2600 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.01 % | 1.2 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel |