Filter Your Search
1 - 10 of 92 results
|
MGJ2D151509SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D121515SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D241505SC-R13
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D241709SC-R13
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D052003SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D052005SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D051802SC-R13
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MGJ2D051509MPC-R13
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | 2 | Gold (Au) | MURATA MANUFACTURING CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
MGJ2D151505SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 15 V | 15 V | 16.5 V | 13.5 V | 80 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE; LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 7 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | 2.5 ms | R-XSMA-T5 | UL | 100 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, One MOPP; IEC 60601-1, Two MOOP | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | Murata Electronics | ||||||
|
MGJ2D241509SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 2 | NO | NO | ADDITIONAL -8.7V OUTPUT AVAILABLE; LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.95 mm | 19.65 mm | 12.65 mm | MURATA MANUFACTURING CO LTD | Module-5 | compliant | Murata Electronics |