Filter Your Search
1 - 2 of 2 results
|
MGP15N35CLG
onsemi
|
Check for Price | Yes | Obsolete | 380 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | VOLTAGE CLAMPING | AUTOMOTIVE IGNITION | SILICON | 20.5 µs | 6 µs | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | compliant | EAR99 | ||||||||
|
MGP15N35CL
onsemi
|
Check for Price | No | Obsolete | 380 V | 2.1 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | VOLTAGE CLAMPING | 22 V | 136 W | AUTOMOTIVE IGNITION | SILICON | 20.5 µs | 6 µs | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | 235 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB | CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 |