Filter Your Search
1 - 2 of 2 results
|
MGS60505
Cosel USA Inc
|
$17.7704 | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.21 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.001 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.10605 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS60505-Y2
Cosel USA Inc
|
Check for Price | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.5 V | 1.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.001 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.10605 Vrms | HYBRID | 6 W | 30 ms | R-XSMA-T7 | CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 |