Filter Your Search
1 - 1 of 1 results
|
MGW1R54815
Cosel USA Inc
|
$10.4503 | Active | 48 V | 15 V | 76 V | 36 V | 14.55 V | 15.45 V | 50 mA | 2 | NO | NO | Also has -15V Output; It can be used as 30V Single Output Module | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.01125 % | 5 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 1.5 W | 30 ms | R-XSMA-T5 | CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 17 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |