Filter Your Search
1 - 10 of 20 results
|
MH2029-121Y
Bourns Inc
|
$0.0197 | Yes | Yes | Active | 2 A | 100 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 100 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-800Y
Bourns Inc
|
$0.0197 | Yes | Yes | Active | 3 A | 40 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 40 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-400Y
Bourns Inc
|
$0.0211 | Yes | Active | 5 A | 20 mΩ | 40 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 20 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MH2029-471Y
Bourns Inc
|
$0.0248 | Yes | Yes | Active | 1 A | 200 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 200 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-101Y
Bourns Inc
|
$0.0294 | Yes | Yes | Active | 2 A | 100 mΩ | 100 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 100 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-600Y
Bourns Inc
|
$0.0350 | Yes | Active | 5 A | 20 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 20 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
MH2029-601Y
Bourns Inc
|
$0.0370 | Yes | Yes | Active | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 200 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-300Y
Bourns Inc
|
$0.0383 | Yes | Yes | Active | 3 A | 25 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 25 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-070Y
Bourns Inc
|
$0.0397 | Yes | Yes | Active | 3 A | 30 mΩ | 7 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 30 kΩ | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
MH2029-300T
Bourns Inc
|
$0.0424 | Active | 8.5 A | 4 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | Bourns |