Filter Your Search
1 - 1 of 1 results
|
MHF+2828SF/ES
Crane Electronics
|
Check for Price | Active | 28 V | 28 V | 40 V | 16 V | 27.44 V | 28.56 V | 540 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.536 % | 0.536 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | MILITARY | 15 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP20,.8TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 8.38 mm | CRANE ELECTRONICS INC | DIP, DIP20,.8TB | compliant | EAR99 |