Filter Your Search
1 - 1 of 1 results
|
MHQ1005P2N3CT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.3 nH | 70 mΩ | 0.09 % | YES | 100 MHz | 1 A | 7 GHz | CERAMIC | 23 | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK |