Filter Your Search
1 - 4 of 4 results
|
MHV2815DF/883-Q
Crane Electronics
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | compliant | EAR99 | 2017-11-30 | ||||||||||||||||||||||||||||||||||||
|
MHV2815DF
Crane Electronics
|
Check for Price | No | Active | 28 V | 15 V | 50 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.16 mm | CRANE ELECTRONICS INC | DIP, DIP10,.8,400TB | compliant | EAR99 | ||||
|
MHV2815DF/ES
Crane Electronics
|
Check for Price | Active | 28 V | 15 V | 50 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.16 mm | CRANE ELECTRONICS INC | DIP, DIP10,.8,400TB | compliant | EAR99 | ||||||
|
MHV2815DF/883
Crane Electronics
|
Check for Price | Active | 28 V | 15 V | 50 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DIP | DIP10,.8,400TB | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.16 mm | CRANE ELECTRONICS INC | DIP, DIP10,.8,400TB | compliant | EAR99 |