Filter Your Search
1 - 2 of 2 results
![]() |
MI-273-MW-F1
Vicor Corporation
|
Check for Price | No | No | Active | 165 V | 24 V | 310 V | 100 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||
![]() |
MI-273MW-F1
Vicor Corporation
|
Check for Price | No | No | Active | 165 V | 24 V | 310 V | 100 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | , | 9 | compliant |