Filter Your Search
1 - 3 of 3 results
|
MIC1232MY-TR
Microchip Technology Inc
|
$1.0496 | Yes | Active | 4.5 V | 5.5 V | 40 µA | +4.37V,+4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.8735 mm | 4.9149 mm | 1.7526 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC1232MYTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 40 µA | YES | 5 V | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | MICREL INC | SOP, SOP8,.25 | compliant | ||||||||||||||||||
|
MIC1232MYTR
Micrel Inc
|
Check for Price | Yes | Active | 5 V | 40 µA | YES | 5 V | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | MICREL INC | SOP, SOP8,.25 | compliant |