Filter Your Search
1 - 2 of 2 results
|
MIC2003-0.5YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | LOAD SWITCH | 1 | 300 µA | 5.5 V | 2.5 V | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 900 µm | 2 mm | MICREL INC | DFN | HVSON, SOLCC6,.08,25 | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2003-0.5YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | LOAD SWITCH | 1 | 300 µA | 5.5 V | 2.5 V | INDUSTRIAL | S-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 900 µm | 2 mm | MICREL INC | DFN | HVSON, SOLCC6,.08,25 | 6 | MLF | compliant | EAR99 | 8542.39.00.01 |