Parametric results for: MIC2012PZM under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic2012pzm
Select parts from the table below to compare.
Compare
Compare
MIC2012PZM
Microchip Technology Inc
$1.7909 Yes Active 5 V 4.5 V 5.5 V 22 µA 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 3 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC2012PZM-TR
Microchip Technology Inc
$2.8000 Yes Active 5 V 4.5 V 5.5 V 22 µA 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 3 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip LEAD FREE, SOIC-8
MIC2012PZMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 4.5 V 5.5 V 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC compliant EAR99 8542.39.00.01 SOP, SOIC 8
MIC2012PZM
Micrel Inc
Check for Price Yes Transferred 5 V 4.5 V 5.5 V 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC compliant LEAD FREE, SOIC-8
MIC2012PZMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 4.5 V 5.5 V 2 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC compliant EAR99 8542.39.00.01 SOP, SOIC 8