Filter Your Search
1 - 3 of 3 results
|
MIC2014-1.2YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSOF, | 5 | MLF | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2014-1.2YML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 300 µA | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | VSOF, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2014-1.2YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | VSOF, | 5 | MLF | compliant | EAR99 | 8542.39.00.01 |