Filter Your Search
1 - 4 of 4 results
|
MIC2026-1BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2026-1BM
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 900 mA | 100 µs | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC-8 | not_compliant | |||||||
|
MIC2026-1BMTR
Micrel Inc
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | unknown | ||||||||||||||||||||
|
MIC2026-1BM
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 1.25 A | 5 ms | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |