Filter Your Search
1 - 5 of 5 results
|
MIC2026A-2YM
Microchip Technology Inc
|
$0.8512 | Yes | Active | 5 V | 2.7 V | 5.5 V | 160 µA | +2.45V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC2026A-2YM-TR
Microchip Technology Inc
|
$1.0085 | Yes | Active | 5 V | 2.7 V | 5.5 V | 160 µA | +2.45V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC2026A-2YMTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
MIC2026A-2YMTR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
MIC2026A-2YM
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant |