Filter Your Search
1 - 3 of 3 results
|
MIC2039BYMT-T5
Microchip Technology Inc
|
$1.0250 | Active | 5 V | 2.5 V | 5.5 V | 300 µA | +2.25V, +2.15V | 1 | YES | YES | LOAD SWITCH | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2039BYMTT5
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 300 µA | YES | 5 V | R-PDSO-N6 | Not Qualified | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | MICREL INC | SON, SOLCC6,.08,25 | compliant | ||||||||||||||||||||
|
MIC2039BYMTT5
Micrel Inc
|
Check for Price | Yes | Active | 5 V | 300 µA | YES | 5 V | R-PDSO-N6 | Not Qualified | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | MICREL INC | SON, SOLCC6,.08,25 | compliant |