Filter Your Search
1 - 3 of 3 results
|
MIC2097-1YMT-TR
Microchip Technology Inc
|
$0.5501 | Yes | Active | 5 V | 2.5 V | 5.5 V | +2.25V,+2.15V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, TMLF-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | 2021-06-05 16:01:40 | |||||||||
|
MIC2097-1YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 6 | MLF | ||||||
|
MIC2097-1YMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 6 | MLF |