Filter Your Search
1 - 4 of 4 results
|
MIC2145BML
Micrel Inc
|
Check for Price | No | Obsolete | 10 V | 16 V | 2.4 V | 2 A | YES | BOOST | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | S-PDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | 3 X 3 MM, MLF-10 | not_compliant | ||||||||
|
MIC2145BML
Microchip Technology Inc
|
Check for Price | No | Active | 10 V | 16 V | 2.4 V | 2 A | YES | BOOST | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | S-PDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | MLF-10 | compliant | DFN | 10 | MLF | EAR99 | 8542.39.00.01 | |||
|
MIC2145BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 10 V | 16 V | 2.4 V | 2 A | YES | BOOST | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16V | SWITCHING REGULATOR | CONSTANT OFF TIME | 1 | INDUSTRIAL | S-PDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | 3 X 3 MM, MLF-10 | not_compliant | DFN | 10 | MLF | EAR99 | 8542.39.00.01 | |||||
|
MIC2145BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 10 V | 16 V | 2.4 V | 2 A | YES | BOOST | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16V | SWITCHING REGULATOR | CONSTANT OFF TIME | 1 | INDUSTRIAL | S-PDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | DFN | 10 | MLF | EAR99 | 8542.39.00.01 |