Filter Your Search
1 - 6 of 6 results
|
MIC2151YML-TR
Microchip Technology Inc
|
$4.4850 | Active | 12 V | 14.5 V | 4.5 V | 700 mV | 12.035 V | 10 mA | YES | BUCK | 330 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N24 | e4 | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2151YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 330 kHz | VOLTAGE-MODE | BICMOS | S-PQCC-N24 | e4 | Not Qualified | 2 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC24,.16SQ,20 | compliant | ||||||||||||||||||||||||||||
|
MIC2151YMLTR
Micrel Inc
|
Check for Price | Yes | Active | YES | 330 kHz | VOLTAGE-MODE | BICMOS | S-PQCC-N24 | e4 | Not Qualified | 2 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC24,.16SQ,20 | compliant | ||||||||||||||||||||||||||||
|
MIC2151YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 14.5 V | 4.5 V | 75 mA | YES | PHASE-SHIFT | 330 kHz | ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.7VOLT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, LEAD FREE, MLF-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2151YML
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 14.5 V | 4.5 V | 75 mA | YES | PHASE-SHIFT | 330 kHz | ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.7VOLT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N24 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | DFN | 24 | MLF | |||||||||||
|
MIC2151YML
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 14.5 V | 4.5 V | 75 mA | YES | PHASE-SHIFT | 330 kHz | ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.7VOLT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PQCC-N24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MICREL INC | 4 X 4 MM, LEAD FREE, MLF-24 | compliant |