Filter Your Search
1 - 10 of 13 results
|
MIC2169BYMM-TR
Microchip Technology Inc
|
$2.5200 | Yes | Active | 5 V | 5 V | 14.5 V | 3 V | 800 mV | YES | BUCK | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC2169BYMM
Microchip Technology Inc
|
$2.5200 | Yes | Active | 5 V | 5 V | 14.5 V | 3 V | 800 mV | YES | BUCK | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC2169BYMME-TR
Microchip Technology Inc
|
$2.6150 | Yes | Active | 5 V | 5 V | 14.5 V | 3 V | 800 mV | YES | BUCK | 550 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC2169BYMME
Microchip Technology Inc
|
$2.6150 | Yes | Active | 5 V | 5 V | 14.5 V | 3 V | 800 mV | YES | BUCK | 550 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC2169BMM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 550 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | |||||
|
MIC2169BYMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | |||||||||
|
MIC2169BYMME
Micrel Inc
|
Check for Price | Yes | Transferred | 4.5 V | 5 V | 14.5 V | 3 V | 10 A | YES | PUSH-PULL | 550 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICREL INC | LEAD FREE, MSOP-10 | compliant | |||||||||
|
MIC2169BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 550 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, TSSOP10,.19,20 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
MIC2169BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 550 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP-10 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
MIC2169BMM
Micrel Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 550 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP-10 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 10 |