Filter Your Search
1 - 5 of 5 results
|
MIC2176-3YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 75 V | 4.5 V | YES | PUSH-PULL | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC2176-3YMM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 48 V | 75 V | 4.5 V | 800 mV | 15 A | YES | BUCK | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2176-3YMM
Microchip Technology Inc
|
Check for Price | Yes | Active | 48 V | 75 V | 4.5 V | 800 mV | 15 A | YES | BUCK | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC2176-3YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 75 V | 4.5 V | YES | PUSH-PULL | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC2176-3YMM
Micrel Inc
|
Check for Price | Yes | Transferred | 48 V | 75 V | 4.5 V | YES | PUSH-PULL | 375 kHz | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | SWITCHING CONTROLLER | CURRENT-MODE | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | LEAD FREE, MSOP-10 | compliant |