Parametric results for: MIC2177-3.3BWM under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic217733bwm
Select parts from the table below to compare.
Compare
Compare
MIC2177-3.3BWM
Microchip Technology Inc
Check for Price No Obsolete 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 12.83 mm 2.64 mm MICREL INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
MIC2177-3.3BWMT&R
Micrel Inc
Check for Price No Obsolete 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 12.83 mm 2.64 mm MICREL INC SOIC SOP, 20 not_compliant EAR99 8542.39.00.01
MIC2177-3.3BWM
Micrel Inc
Check for Price No Obsolete 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 12.83 mm 2.64 mm MICREL INC SOIC SOIC-20 20 not_compliant EAR99 8542.39.00.01
MIC2177-3.3BWMT&R
Microchip Technology Inc
Check for Price No Obsolete 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 7.52 mm 12.83 mm 2.64 mm MICREL INC SOIC SOP, 20 compliant EAR99 8542.39.00.01