Filter Your Search
1 - 7 of 7 results
|
MIC2178YWM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 3.14 V | 3.46 V | 2.5 A | 1.5 mA | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2178YWMTR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | COMMERCIAL | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.878 mm | 2.616 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||
|
MIC2178YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 7 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.878 mm | 2.616 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
MIC2178YWM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | COMMERCIAL | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.878 mm | 2.616 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOIC-20 | unknown | SOIC | 20 | ||||||||||
|
MIC2178YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 7 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.878 mm | 2.616 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
MIC2178YWM-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 7 V | 3.3 V | 16.5 V | 4.5 V | 3.14 V | 3.46 V | 2.5 A | 1.5 mA | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2178YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 7 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.878 mm | 2.616 mm | MICREL INC | LEAD FREE, SOIC-20 | compliant |