Filter Your Search
1 - 10 of 19 results
|
MIC2203YMM
Microchip Technology Inc
|
$0.5563 | Yes | Active | 3.5 V | 5.5 V | 2.3 V | 500 mV | 300 mA | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2203YMM-TR
Microchip Technology Inc
|
$2.0300 | Yes | Active | 3.5 V | 5.5 V | 2.3 V | 500 mV | 1.5 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC2203YML-TR
Microchip Technology Inc
|
$2.2400 | Yes | Active | 3.5 V | 5.5 V | 2.3 V | 500 mV | 300 mA | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2203BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | |||||
|
MIC2203YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | |||||
|
MIC2203BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
MIC2203BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP-10 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 10 | ||||||
|
MIC2203YML
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS LLC | 3 X 3 MM, LEAD FREE, MLF-10 | unknown | DFN | 10 | MLF | |||||||
|
MIC2203YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||
|
MIC2203YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.5 V | 5.5 V | 2.3 V | 1.5 A | YES | BUCK | 1.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 10 |