Filter Your Search
1 - 6 of 6 results
|
MIC2205YML-TR
Microchip Technology Inc
|
$1.8083 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC2205YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | |||||||
|
MIC2205YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | |||||||
|
MIC2205YML
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | |||||||||||
|
MIC2205YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2205YMLTR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 2.2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVSON, | unknown | DFN | 10 | MLF |