Filter Your Search
1 - 3 of 3 results
|
MIC2211-GPBMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 1.8 V | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 3.06 V | 2.94 V | 2 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC2211-GPBMLTR
Rochester Electronics LLC
|
Check for Price | Active | 5.5 V | 2.25 V | 1.8 V | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 3.06 V | 2.94 V | S-XDSO-N10 | e0 | COMMERCIAL | 2 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS INC | DFN | HVSON, | 10 | MLF | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||
|
MIC2211-GPBMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 1.8 V | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 3.06 V | 2.94 V | 2 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | 3 X 3 MM, MLF-10 | not_compliant | Fixed,Positive,Multiple Output,Ldo |