Filter Your Search
1 - 10 of 28 results
|
MIC2213-AAYML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 120 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 0.6 | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, LEAD FREE, MLF-16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
MIC2213-JSYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 2.5 V | 150 mA | 3.3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.55 V | 2.45 V | 3.366 V | 3.234 V | 2 % | S-XDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 10 | MLF | |||||||||||
|
MIC2213-AABMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 120 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XQCC-N16 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFN | 16 | MLF | ||||||||||||||
|
MIC2213-AAYML
Micrel Inc
|
Check for Price | Yes | Transferred | 240 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 0.6 | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | CMOS | S-XQCC-N16 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICREL INC | 4 X 4 MM, LEAD FREE, MLF-16 | compliant | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
MIC2213-GSYML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 4.3 V | 1.8 V | 120 mV | 150 mA | 3.3 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0162 % | 0.018 % | 1 | 1.836 V | 1.764 V | 3.366 V | 3.234 V | 2 % | S-XDSO-N10 | e4 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
MIC2213-AABMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 120 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XQCC-N16 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICREL INC | 4 X 4 MM, MLF-16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFN | 16 | MLF | ||||||||||||||
|
MIC2213-JSBMLTR
Microchip Technology Inc
|
Check for Price | No | Transferred | 5.5 V | 2.25 V | 2.5 V | 150 mA | 3.3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.55 V | 2.45 V | 3.366 V | 3.234 V | 2 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 10 | MLF | ||||||||||||
|
MIC2213-GNBMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 1.8 V | 150 mA | 2.85 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 2.907 V | 2.793 V | 2 % | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 10 | MLF | ||||||||||||
|
MIC2213-AAYMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XQCC-N16 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFN | 16 | MLF | ||||||||||||||||
|
MIC2213-JSBML-TR
Microchip Technology Inc
|
Check for Price | No | Active | 5.5 V | 2.25 V | 2.5 V | 150 mA | 3.3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.55 V | 2.45 V | 3.366 V | 3.234 V | 2 % | S-XDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |