Filter Your Search
1 - 3 of 3 results
|
MIC2298-15YML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 2 | LED DISPLAY DRIVER | NO | 1 | TRUE | 10 V | 2.5 V | YES | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC2298-15YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 MHz | LED DISPLAY DRIVER | NO | 1 | 10 V | 2.5 V | YES | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 12 | MLF | |||||
|
MIC2298-15YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 MHz | LED DISPLAY DRIVER | NO | 1 | 10 V | 2.5 V | YES | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 12 | MLF |