Filter Your Search
1 - 3 of 3 results
|
MIC23031-AYMT-TR
Microchip Technology Inc
|
$0.7149 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 700 mV | 3.6 V | 1 A | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPE... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC23031-AYMTTR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPE... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 6 | MLF | ||||||
|
MIC23031-AYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPE... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 6 | MLF |