Filter Your Search
1 - 3 of 3 results
|
MIC2536-1YM
Microchip Technology Inc
|
$1.4500 | Active | LOAD SWITCH | 2 | 1 | 100 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | |||
|
MIC2536-1YM-TR
Microchip Technology Inc
|
$1.4500 | Active | LOAD SWITCH | 2 | 1 | 100 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NO | ||||
|
MIC2536-1YMM-TR
Microchip Technology Inc
|
$1.6550 | Yes | Active | LOAD SWITCH | 2 | 1 | 100 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | NO |