Filter Your Search
1 - 10 of 25 results
|
MIC2549A-1YM
Microchip Technology Inc
|
$3.8372 | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | |||||||||||||||||
|
MIC2549A-1YM-TR
Microchip Technology Inc
|
$4.9600 | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | ||||||||||||||||||
|
MIC2549A-1YTS-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | YES | |||||||||||||||||||
|
MIC2549A-1YN
Microchip Technology Inc
|
Check for Price | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | NO | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | YES | ||||||||||||||||||||||||
|
MIC2549A-1BN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SOURCE | 5.5 V | 2.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||||
|
MIC2549A-1BM
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOIC-8 | not_compliant | |||||||||||||||
|
MIC2549A-1YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | |||||||||||||
|
MIC2549A-1BM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | SOIC | 8 | ||||||||||||||||
|
MIC2549A-1YTS
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TSSOP-14 | unknown | TSSOP | 14 | ||||||||||||||||
|
MIC2549A-1YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant |